
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Acrylic, 400 | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Adhesive | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 2.00" (50.80mm) | |
Length | 179.8' (54.8m) 59.9 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | 122°F (50°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 20,15472 € | 725,57 € |
| Unit Price without VAT: | 20,15472 € |
|---|---|
| Unit Price with VAT: | 23,98412 € |

