Adhesive Transfer Tape Acrylic Adhesive Clear 24.00" (609.60mm) X 39.00" (990.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9555

DigiKey Part Number
19-9555-ND
Manufacturer
Manufacturer Product Number
9555
Description
ADHESIVE TRANSFER TAPE DOUBLE LI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive Clear 24.00" (609.60mm) X 39.00" (990.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.050mm)
Manufacturer
3M
Width
24.00" (609.60mm)
Series
Length
39.00" (990.60mm)
Packaging
Bulk
Color
Clear
Part Status
Active
Temperature Range
-40°C ~ 177°C
Tape Type
Adhesive Transfer
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Aluminum
Storage/Refrigeration Temperature
-140°F ~ 320°F (-60°C ~ 160°C)
Thickness
0.0047" (4.7 mils, 0.119mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
401.073,05700 €42.922,28 €
Manufacturers Standard Package
Unit Price without VAT:1.073,05700 €
Unit Price with VAT:1.276,93783 €