Terminal Inline, Tap Connector IDC 12 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Inline, Tap Connector IDC 12 AWG Yellow

953K (BULK)

DigiKey Part Number
920074-03-ND
Manufacturer
Manufacturer Product Number
953K (BULK)
Description
CONN INLINE TAP 12 AWG IDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Inline, Tap Connector IDC 12 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
IDC
Manufacturer
3M
Wire Gauge
12 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Features
Flame Retardant, Mates to 0.250" (6.35mm) Male Quick Connect
Part Status
Active
Color
Yellow
Terminal Type
Inline, Tap
Base Product Number
Number of Wire Entries
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.466
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,25800 €2,58 €
250,24120 €6,03 €
500,22980 €11,49 €
1000,21880 €21,88 €
2500,20508 €51,27 €
5000,19526 €97,63 €
1.0000,18592 €185,92 €
3.0000,17205 €516,15 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €