Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

953228-2000-AR-TP | |
|---|---|
DigiKey Part Number | 953228-2000-AR-TP-ND |
Manufacturer | |
Manufacturer Product Number | 953228-2000-AR-TP |
Description | CONN RCPT 28POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 28 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.169" (4.30mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 1000VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3-28DA-2SV(71) | Hirose Electric Co Ltd | 0 | H10969-ND | 2,30000 € | Similar |
| A3A-28DA-2SV(71) | Hirose Electric Co Ltd | 14 | H10980-ND | 2,63000 € | Similar |
| SMM-114-02-F-D | Samtec Inc. | 0 | SMM-114-02-F-D-ND | 3,77350 € | Similar |
| SMM-114-02-F-D-K | Samtec Inc. | 0 | SMM-114-02-F-D-K-ND | 3,90950 € | Similar |
| SMM-114-02-F-D-LC | Samtec Inc. | 0 | SMM-114-02-F-D-LC-ND | 4,07100 € | Similar |







