953228-2000-AR-PR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 2,33000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 27
Unit Price: 2,66000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,82100 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,95900 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,12250 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,85720 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,29100 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,26859 €

Similar


Samtec Inc.
In Stock: 489
Unit Price: 6,44000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,75750 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,77638 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,92436 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,75750 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,92436 €
Image for 953228-2000-AR-PR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

953228-2000-AR-PR

DigiKey Part Number
953228-2000-AR-PR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
953228-2000-AR-PR
Description
CONN RCPT 28POS 0.079 GOLD SMD
Customer Reference
Detailed Description
28 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.169" (4.30mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
1A
Voltage Rating
1000VDC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types