Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

953214-2000-AR-PR | |
|---|---|
DigiKey Part Number | 3M9267TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 953214-2000-AR-PR |
Description | CONN RCPT 14POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 14 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.169" (4.30mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 1000VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0872631403 | Molex | 0 | 0872631403-ND | 2,47831 € | Similar |
| 0872631493 | Molex | 0 | 0872631493-ND | 3,59643 € | Similar |
| 0873811417 | Molex | 0 | 0873811417-ND | 0,82791 € | Similar |
| A3-14DA-2SV(71) | Hirose Electric Co Ltd | 144 | H10965-ND | 1,52000 € | Similar |
| A3A-14DA-2SV(71) | Hirose Electric Co Ltd | 1.179 | H10976-ND | 1,34000 € | Similar |










