Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

953208-2020-AR-PR | |
|---|---|
DigiKey Part Number | 953208-2020-AR-PR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 953208-2020-AR-PR |
Description | CONN RCPT 8POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.169" (4.30mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Guide, Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 1000VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0872630893 | Molex | 18.077 | WM14373CT-ND | 0,95000 € | Similar |
| 0873819016 | Molex | 4.004 | WM23601CT-ND | 2,46000 € | Similar |
| A3-8DA-2SV(71) | Hirose Electric Co Ltd | 200 | H10962-ND | 1,12000 € | Similar |
| A3-8DA-2SV(92) | Hirose Electric Co Ltd | 0 | A3-8DA-2SV(92)-ND | 0,78379 € | Similar |
| A3-8DA-2SV(93) | Hirose Electric Co Ltd | 0 | A3-8DA-2SV(93)-ND | 0,85637 € | Similar |








