Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.169" (4.30mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 1000VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0872630893 | Molex | 17.972 | WM14373CT-ND | 0,95000 € | Similar |
| 0873819016 | Molex | 4.004 | WM23601CT-ND | 2,48000 € | Similar |
| A3-8DA-2SV(71) | Hirose Electric Co Ltd | 200 | H10962-ND | 1,13000 € | Similar |
| A3-8DA-2SV(92) | Hirose Electric Co Ltd | 0 | A3-8DA-2SV(92)-ND | 0,79007 € | Similar |
| A3-8DA-2SV(93) | Hirose Electric Co Ltd | 0 | A3-8DA-2SV(93)-ND | 0,86322 € | Similar |









