Image for 951446-2012009-AR-TP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

951446-2012009-AR-TP

DigiKey Part Number
951446-2012009-AR-TP-ND
Manufacturer
Manufacturer Product Number
951446-2012009-AR-TP
Description
CONN HDR 46POS 0.079 STACK SMD
Customer Reference
Detailed Description
46 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall Pin
0.606" (15.400mm)
Manufacturer
3M
Length - Post (Mating)
0.157" (4.000mm)
Series
Length - Stack Height
0.449" (11.400mm)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Termination
Solder
Number of Positions
46
Contact Finish - Post (Mating)
Gold
Pitch
0.079" (2.00mm)
Contact Finish Thickness - Post (Mating)
Flash
Number of Rows
2
Color
Black
Row Spacing
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.