
951278-2520-AR-TP | |
|---|---|
DigiKey Part Number | 951278-2520-AR-TP-ND |
Manufacturer | |
Manufacturer Product Number | 951278-2520-AR-TP |
Description | CONN HEADER SMD 78POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 78 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 951278-2520-AR-TP Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.060" (1.52mm) |
Packaging Tube | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Operating Temperature -25°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Base Product Number |
Termination Solder |

