
951276-7622-AR | |
|---|---|
DigiKey Part Number | 3M9171-76-ND |
Manufacturer | |
Manufacturer Product Number | 951276-7622-AR |
Description | CONN HEADER R/A 76POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 76 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 951276-7622-AR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.173" (4.40mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Insulation Height 0.157" (4.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 6,28500 € | 62,85 € |
| 100 | 5,61670 € | 561,67 € |
| 500 | 4,70594 € | 2.352,97 € |
| 1.000 | 4,15943 € | 4.159,43 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |

