
951250-8622-AR | |
|---|---|
DigiKey Part Number | 19-951250-8622-AR-ND |
Manufacturer | |
Manufacturer Product Number | 951250-8622-AR |
Description | THE 3M PIN STRIP HEADER, 951 SER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 951250-8622-AR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.173" (4.40mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.350" (8.89mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating Flash |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 2,44924 € | 19.593,92 € |
| Unit Price without VAT: | 2,44924 € |
|---|---|
| Unit Price with VAT: | 2,91460 € |

