
951244-8622-AR | |
|---|---|
DigiKey Part Number | 3M9188-44-ND |
Manufacturer | |
Manufacturer Product Number | 951244-8622-AR |
Description | CONN HEADER VERT 44POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 44 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 951244-8622-AR Models |
Category | Contact Length - Mating 0.173" (4.40mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.343" (8.70mm) |
Packaging Bulk | Insulation Height 0.060" (1.52mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 57102-G06-22LF | Amphenol CS (FCI) | 118 | 609-2608-ND | 3,48000 € | Similar |
| MTMM-122-06-T-D-180 | Samtec Inc. | 0 | MTMM-122-06-T-D-180-ND | 2,82000 € | Similar |
| TMM-122-03-S-D | Samtec Inc. | 25 | SAM12990-ND | 4,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,88500 € | 28,85 € |
| 100 | 2,35180 € | 235,18 € |
| 500 | 2,03910 € | 1.019,55 € |
| 1.000 | 1,91767 € | 1.917,67 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

