Similar
Similar



951244-2520-AR-PR | |
|---|---|
DigiKey Part Number | 3M9200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 951244-2520-AR-PR |
Description | CONN HEADER SMD 44POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 44 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 951244-2520-AR-PR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.060" (1.52mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 57202-G52-22LF | Amphenol CS (FCI) | 11 | 609-2627-ND | 3,53000 € | Similar |
| TMM-122-01-G-D-SM | Samtec Inc. | 15 | SAM1167-22-ND | 4,43000 € | Similar |



