Similar
Similar
Similar
Similar
Similar

951226-2520-AR-TP | |
|---|---|
DigiKey Part Number | 951226-2520-AR-TP-ND |
Manufacturer | |
Manufacturer Product Number | 951226-2520-AR-TP |
Description | CONN HEADER SMD 26POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 951226-2520-AR-TP Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.060" (1.52mm) |
Packaging Tube | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Operating Temperature -25°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61698-302TRLF | Amphenol CS (FCI) | 915 | 609-61698-302TRLFCT-ND | 3,60000 € | Similar |
| TMM-113-01-G-D-SM | Samtec Inc. | 77 | SAM1167-13-ND | 2,75000 € | Similar |
| TMM-113-01-L-D-SM-A | Samtec Inc. | 0 | TMM-113-01-L-D-SM-A-ND | 2,42591 € | Similar |
| TMMH-113-01-L-DV-A | Samtec Inc. | 0 | TMMH-113-01-L-DV-A-ND | 3,28045 € | Similar |
| TMMH-113-01-L-DV-A-TR | Samtec Inc. | 0 | TMMH-113-01-L-DV-A-TR-ND | 2,69417 € | Similar |





