Connector Header Through Hole 40 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 40 position 0.079" (2.00mm)
951140-8622-AR
951140-8622-AR
951140-8622-AR

951140-8622-AR

DigiKey Part Number
3M156413-40-ND
Manufacturer
Manufacturer Product Number
951140-8622-AR
Description
CONN HEADER VERT 40POS 2MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
951140-8622-AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.173" (4.40mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.343" (8.70mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.948
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
12,80000 $2,80 $
102,37500 $23,75 $
2501,89224 $473,06 $
5001,80190 $900,95 $
1.0001,71593 $1.715,93 $
5.0001,53188 $7.659,40 $
Manufacturers Standard Package
Unit Price without VAT:2,80000 $
Unit Price with VAT:3,33200 $