




951136-8622-AR | |
|---|---|
DigiKey Part Number | 3M156413-36-ND |
Manufacturer | |
Manufacturer Product Number | 951136-8622-AR |
Description | CONN HEADER VERT 36POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 951136-8622-AR Models |
Category | Contact Length - Mating 0.173" (4.40mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.343" (8.70mm) |
Packaging Bulk | Insulation Height 0.060" (1.52mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,19600 € | 21,96 € |
| 100 | 1,93520 € | 193,52 € |
| 500 | 1,64492 € | 822,46 € |
| 1.000 | 1,40301 € | 1.403,01 € |
| 5.000 | 1,25787 € | 6.289,35 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

