
951136-7622-AR | |
|---|---|
DigiKey Part Number | 19-951136-7622-AR-ND |
Manufacturer | |
Manufacturer Product Number | 951136-7622-AR |
Description | THE 3M PIN STRIP HEADER, 951 SER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 36 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 951136-7622-AR Models |
Category | Contact Length - Mating 0.173" (4.40mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.079" (2.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,88408 € | 15.072,64 € |
| Unit Price without VAT: | 1,88408 € |
|---|---|
| Unit Price with VAT: | 2,24206 € |

