Connector Header Through Hole, Right Angle 13 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

951113-7622-AR

DigiKey Part Number
3M156414-13-ND
Manufacturer
Manufacturer Product Number
951113-7622-AR
Description
CONN HEADER R/A 13POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 13 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
951113-7622-AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.173" (4.40mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Insulation Height
0.079" (2.00mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
1A
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,25000 €1,25 €
101,08400 €10,84 €
1000,96940 €96,94 €
5000,80782 €403,91 €
1.0000,69242 €692,42 €
5.0000,61395 €3.069,75 €
10.0000,60010 €6.001,00 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €