Similar
Similar
Similar

951109-4620-AR-TP | |
|---|---|
DigiKey Part Number | 951109-4620-AR-TP-ND |
Manufacturer | |
Manufacturer Product Number | 951109-4620-AR-TP |
Description | CONN HEADER SMD R/A 9POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 951109-4620-AR-TP Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.175" (4.45mm) |
Series | Insulation Height 0.079" (2.00mm) |
Packaging Tube | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMT-109-01-F-SH | Samtec Inc. | 0 | MMT-109-01-F-SH-ND | 1,46194 € | Similar |
| MMT-109-01-F-SH-K-TR | Samtec Inc. | 0 | MMT-109-01-F-SH-K-TR-ND | 1,28005 € | Similar |
| MMT-109-01-L-SH | Samtec Inc. | 0 | MMT-109-01-L-SH-ND | 1,71677 € | Similar |



