
951108-2530-AR-PR | |
|---|---|
DigiKey Part Number | 3M9342TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 951108-2530-AR-PR |
Description | CONN HEADER SMD 8POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 951108-2530-AR-PR Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.060" (1.52mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |

