951105-4620-AR-PR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 627
Unit Price: 0,82000 €
Datasheet
Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

951105-4620-AR-PR

DigiKey Part Number
3M9354TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
951105-4620-AR-PR
Description
CONN HEADER SMD R/A 5POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
951105-4620-AR-PR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.175" (4.45mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes