Similar
Similar
Similar
Similar
Similar

951104-4620-AR-PR | |
|---|---|
DigiKey Part Number | 3M9353TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 951104-4620-AR-PR |
Description | CONN HEADER SMD R/A 4POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 951104-4620-AR-PR Models |
Category | Contact Length - Mating 0.175" (4.45mm) |
Mfr | Insulation Height 0.079" (2.00mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0878580004 | Molex | 0 | 0878580004-ND | 0,20079 € | Similar |
| 10112684-G03-04ULF | Amphenol CS (FCI) | 4.981 | 609-4381-ND | 1,41000 € | Similar |
| 830-80-004-40-001101 | Preci-Dip | 0 | 830-80-004-40-001101-ND | 0,36788 € | Similar |
| MMT-104-01-S-SH-K-TR | Samtec Inc. | 0 | MMT-104-01-S-SH-K-TR-ND | 1,13122 € | Similar |
| MMT-104-01-T-SH | Samtec Inc. | 2.187 | MMT-104-01-T-SH-ND | 0,65000 € | Similar |






