Similar
Similar
Similar

950444-5002-AR | |
|---|---|
DigiKey Part Number | 3M9261-ND |
Manufacturer | |
Manufacturer Product Number | 950444-5002-AR |
Description | CONN RCPT 44P 0.079 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 44 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 950444-5002-AR Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.191" (4.85mm) |
Part Status Obsolete | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 1000VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1734531-4 | TE Connectivity AMP Connectors | 0 | 4-1734531-4-ND | 5,21600 € | Similar |
| A3-44DA-2DS(71) | Hirose Electric Co Ltd | 0 | H123052-ND | 7,48000 € | Similar |
| NPPN222FJFN-RC | Sullins Connector Solutions | 0 | S5753-22-ND | 3,09280 € | Similar |













