Image for 950436-8200-AR-TP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

950436-8200-AR-TP

DigiKey Part Number
950436-8200-AR-TP-ND
Manufacturer
Manufacturer Product Number
950436-8200-AR-TP
Description
CONN RCPT 36P 0.079 GOLD SMD R/A
Customer Reference
Detailed Description
36 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Tube
Insulation Color
Black
Part Status
Obsolete
Insulation Height
0.193" (4.90mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
1000VDC
Pitch - Mating
Insulation Material
Thermoplastic
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle
Contact Finish Thickness - Post
40.0µin (1.02µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.