950420-5002-AR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,67773 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 1,25649 €
Datasheet
20 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

950420-5002-AR

DigiKey Part Number
3M9254-ND
Manufacturer
Manufacturer Product Number
950420-5002-AR
Description
CONN RCPT 20P 0.079 GOLD PCB R/A
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
950420-5002-AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.191" (4.85mm)
Part Status
Obsolete
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
1000VDC
Pitch - Mating
Insulation Material
Thermoplastic
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Copper Alloy
Mounting Type
Through Hole, Right Angle
Contact Finish Thickness - Post
40.0µin (1.02µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1734531-0TE Connectivity AMP Connectors02-1734531-0-ND3,67773 €Similar
NPPN102FJFN-RCSullins Connector Solutions0S5753-10-ND1,25649 €Similar
Obsolete
This product is no longer manufactured. View Substitutes