
950-1"X60YD | |
|---|---|
DigiKey Part Number | 3M160955-ND |
Manufacturer | |
Manufacturer Product Number | 950-1"X60YD |
Description | TAPE ADHSV TRNSFR CLR 1"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 300 Adhesive Clear 1.00" (25.40mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 300 | |
Backing, Carrier | Liner | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | Adhesion, General Purpose, Splicing | |
Temperature Range | 180°F (82°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,94000 € | 71,94 € |
| 10 | 55,64600 € | 556,46 € |
| 36 | 48,73750 € | 1.754,55 € |
| 72 | 47,70347 € | 3.434,65 € |
| Unit Price without VAT: | 71,94000 € |
|---|---|
| Unit Price with VAT: | 85,60860 € |


