9495LE is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 225
Unit Price: 40,55000 €
Datasheet
Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 8.50" (215.90mm) 8 1/2" X 8.50" (215.90mm) 8 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9495LE

DigiKey Part Number
3M6449-ND
Manufacturer
Manufacturer Product Number
9495LE
Description
TAPE DBL SIDED CLR 8 1/2"X8 1/2"
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 8.50" (215.90mm) 8 1/2" X 8.50" (215.90mm) 8 1/2"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0005" (0.5 mils, 0.013mm)
Manufacturer
3M
Width
8.50" (215.90mm) 8 1/2"
Series
Length
8.50" (215.90mm) 8 1/2"
Packaging
Box
Color
Clear
Part Status
Discontinued at DigiKey
Usage
Holding, Joining, Mounting
Tape Type
Double Coated, Double Sided
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Adhesive
Acrylic, 300LSE
Shelf Life Start
Date of Manufacture
Backing, Carrier
Carrier - Polyester, Liner - Polycoated Kraft
Shelf Life
24 Months
Thickness
0.0067" (6.7 mils, 0.170mm)
Storage/Refrigeration Temperature
70°F (21°C)
Thickness - Adhesive
0.0062" (6.2 mils, 0.157mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9495LE 3/4"X60YD3M2253M9041-ND40,55000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes