
9495LE 54"X180YD | |
|---|---|
DigiKey Part Number | 9495LE54"X180YD-ND |
Manufacturer | |
Manufacturer Product Number | 9495LE 54"X180YD |
Description | TAPE DBL SIDED CLR 54"X180YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 54.00" (1.37m) X 540' (164.6m) 180 yds |
Datasheet | Datasheet |
Category | Width 54.00" (1.37m) |
Manufacturer 3M | Length 540' (164.6m) 180 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Holding, Joining, Mounting |
Tape Type Double Coated, Double Sided | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Adhesive Acrylic, 300LSE | Shelf Life Start Date of Manufacture |
Backing, Carrier Carrier - Polyester, Liner - Polycoated Kraft | Shelf Life 24 Months |
Thickness 0.0067" (6.7 mils, 0.170mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0062" (6.2 mils, 0.157mm) | Base Product Number |
Thickness - Backing, Carrier 0.0005" (0.5 mils, 0.013mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.656,52000 € | 5.656,52 € |
| Unit Price without VAT: | 5.656,52000 € |
|---|---|
| Unit Price with VAT: | 6.731,25880 € |

