
9495LE 27"X60YD | |
|---|---|
DigiKey Part Number | 19-9495LE27"X60YD-ND |
Manufacturer | |
Manufacturer Product Number | 9495LE 27"X60YD |
Description | TAPE DBL SIDED CLR 27"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 27.00" (685.80mm) X 180' (55.0m) 60 yds |
Category | Thickness - Backing, Carrier 0.0005" (0.5 mils, 0.013mm) |
Manufacturer 3M | Width 27.00" (685.80mm) |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Holding, Joining, Mounting |
Tape Type Double Coated, Double Sided | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Adhesive Acrylic, 300LSE | Shelf Life Start Date of Manufacture |
Backing, Carrier Carrier - Polyester, Liner - Polycoated Kraft | Shelf Life 24 Months |
Thickness 0.0067" (6.7 mils, 0.170mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0062" (6.2 mils, 0.157mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 942,55500 € | 1.885,11 € |
| Unit Price without VAT: | 942,55500 € |
|---|---|
| Unit Price with VAT: | 1.121,64045 € |

