
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0057" (5.7 mils, 0.145mm) | |
Thickness - Adhesive | 0.0029" (2.9 mils, 0.074mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | - | |
Length | - | |
Color | Black | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.814,95000 € | 1.814,95 € |
| Unit Price without VAT: | 1.814,95000 € |
|---|---|
| Unit Price with VAT: | 2.159,79050 € |

