
9492MP 18"X180YD | |
|---|---|
DigiKey Part Number | 19-9492MP18"X180YD-ND |
Manufacturer | |
Manufacturer Product Number | 9492MP 18"X180YD |
Description | TAPE DBL SIDED CLR 18"X180YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 18.00" (457.20mm) X 540' (164.6m) 180 yds |
Category | Thickness - Backing, Carrier 0.0005" (0.5 mils, 0.013mm) |
Manufacturer 3M | Width 18.00" (457.20mm) |
Series | Length 540' (164.6m) 180 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Laminating |
Tape Type Double Coated, Double Sided | Temperature Range 250°F (121°C) Max |
Adhesive Acrylic, 200MP | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester Film | Shelf Life 24 Months |
Thickness 0.0025" (2.5 mils, 0.064mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1.289,46667 € | 3.868,40 € |
| Unit Price without VAT: | 1.289,46667 € |
|---|---|
| Unit Price with VAT: | 1.534,46534 € |

