
94926-M000 | |
|---|---|
DigiKey Part Number | 19-94926-M000CT-ND - Cut Tape (CT) 19-94926-M000DKR-ND - Digi-Reel® 19-94926-M000TR-ND |
Manufacturer | |
Manufacturer Product Number | 94926-M000 |
Description | PIN STRIP HEADER .039" (1.0 MM) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 94926-M000 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.067" (1.70mm) |
Series | Insulation Height 0.118" (3.00mm) |
Packaging Cut Tape (CT) Digi-Reel® Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,25100 € | 12,51 € |
| 100 | 1,06310 € | 106,31 € |
| 500 | 0,94896 € | 474,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,89213 € | 1.070,56 € |
| 2.400 | 0,84956 € | 2.038,94 € |
| 3.600 | 0,82562 € | 2.972,23 € |
| 6.000 | 0,79642 € | 4.778,52 € |
| 8.400 | 0,77776 € | 6.533,18 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

