
94922-M000 | |
|---|---|
DigiKey Part Number | 19-94922-M000CT-ND - Cut Tape (CT) 19-94922-M000DKR-ND - Digi-Reel® 19-94922-M000TR-ND |
Manufacturer | |
Manufacturer Product Number | 94922-M000 |
Description | PIN STRIP HEADER .039" (1.0 MM) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 22 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 94922-M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.067" (1.70mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.118" (3.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,11600 € | 11,16 € |
| 100 | 0,94820 € | 94,82 € |
| 500 | 0,84634 € | 423,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,81157 € | 973,88 € |
| 2.400 | 0,77285 € | 1.854,84 € |
| 3.600 | 0,75106 € | 2.703,82 € |
| 6.000 | 0,72450 € | 4.347,00 € |
| 8.400 | 0,70752 € | 5.943,17 € |
| 12.000 | 0,68996 € | 8.279,52 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

