
94910-M000 | |
|---|---|
DigiKey Part Number | 19-94910-M000CT-ND - Cut Tape (CT) 19-94910-M000DKR-ND - Digi-Reel® 19-94910-M000TR-ND |
Manufacturer | |
Manufacturer Product Number | 94910-M000 |
Description | PIN STRIP HEADER .039" (1.0 MM) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 94910-M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.067" (1.70mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.118" (3.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,96000 € | 9,60 € |
| 100 | 0,81600 € | 81,60 € |
| 500 | 0,72830 € | 364,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,69837 € | 838,04 € |
| 2.400 | 0,66505 € | 1.596,12 € |
| 3.600 | 0,64630 € | 2.326,68 € |
| 6.000 | 0,62344 € | 3.740,64 € |
| 8.400 | 0,60883 € | 5.114,17 € |
| 12.000 | 0,59372 € | 7.124,64 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

