

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,35700 € | 13,57 € |
| 30 | 1,25567 € | 37,67 € |
| 50 | 1,21120 € | 60,56 € |
| 100 | 1,15330 € | 115,33 € |
| 250 | 1,08100 € | 270,25 € |
| 500 | 1,02938 € | 514,69 € |
| 1.000 | 0,98025 € | 980,25 € |
| 2.500 | 0,91891 € | 2.297,28 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |





