
9485PC | |
|---|---|
DigiKey Part Number | 3M160937-ND |
Manufacturer | |
Manufacturer Product Number | 9485PC |
Description | TAPE ADHSV TRNSFR CLR 3/4"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic Adhesive Clear 0.75" (19.05mm) 3/4" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | - | |
Thickness - Adhesive | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Backing, Carrier | 0.0042" (4.2 mils, 0.107mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | -40°F ~ 450°F (-40°C ~ 232°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,43000 € | 60,43 € |
| 10 | 46,67000 € | 466,70 € |
| 48 | 39,66813 € | 1.904,07 € |
| 96 | 39,26760 € | 3.769,69 € |
| Unit Price without VAT: | 60,43000 € |
|---|---|
| Unit Price with VAT: | 71,91170 € |


