Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94842

DigiKey Part Number
3M160928-ND
Manufacturer
Manufacturer Product Number
94842
Description
CONN TERM RCPT 14-16AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Barrel
0.250" (6.35mm)
Manufacturer
3M
Insulation
Fully Insulated
Series
Termination
Crimp
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Terminal Type
Female, Receptacle (Socket)
Color
Blue
Diameter - Barrel
0.156" (3.96mm)
Insulation Diameter
0.170" (4.32mm)
Wire Gauge
14-16 AWG
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.020" (25.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,39800 €3,98 €
300,36833 €11,05 €
500,35520 €17,76 €
1000,33830 €33,83 €
2500,31704 €79,26 €
5000,30188 €150,94 €
1.0000,28746 €287,46 €
2.5000,26946 €673,65 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €