
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Yellow |
Gender Male | Contact Material Copper |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.250" (6.35mm) |
Length - Overall 1.050" (26.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,61700 € | 6,17 € |
| 30 | 0,57067 € | 17,12 € |
| 50 | 0,55040 € | 27,52 € |
| 100 | 0,52400 € | 52,40 € |
| 250 | 0,49112 € | 122,78 € |
| 500 | 0,46768 € | 233,84 € |
| 1.000 | 0,44533 € | 445,33 € |
| 2.500 | 0,41745 € | 1.043,62 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |



