
94834 | |
|---|---|
DigiKey Part Number | 3M160925-ND |
Manufacturer | |
Manufacturer Product Number | 94834 |
Description | CONN QC TAB 10-12AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 10-12 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Yellow |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.250" (6.35mm) |
Length - Overall 0.940" (23.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29568 € | 147,84 € |
| Unit Price without VAT: | 0,29568 € |
|---|---|
| Unit Price with VAT: | 0,35186 € |

