
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M | Width 48.00" (1.22m) |
Series | Length 540' (164.6m) 180 yds |
Packaging Bulk | Color Clear |
Part Status Obsolete | Usage Bonding |
Tape Type Laminating | Temperature Range -40°F ~ 185°F (-40°C ~ 85°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polypropylene Film | Shelf Life 24 Months |
Thickness 0.0050" (5.0 mils, 0.127mm) | Storage/Refrigeration Temperature 72°F (22°C) |
Thickness - Adhesive 0.0020" (2.0 mils, 0.050mm) |

