Laminating Tape Acrylic Adhesive Clear 48.00" (1.22m) X 540' (164.6m) 180 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9483-5

DigiKey Part Number
9483-5-ND
Manufacturer
Manufacturer Product Number
9483-5
Description
TAPE LAMINATING CLR 48"X180 YDS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Laminating Tape Acrylic Adhesive Clear 48.00" (1.22m) X 540' (164.6m) 180 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Manufacturer
3M
Width
48.00" (1.22m)
Series
Length
540' (164.6m) 180 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Usage
Bonding
Tape Type
Laminating
Temperature Range
-40°F ~ 185°F (-40°C ~ 85°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polypropylene Film
Shelf Life
24 Months
Thickness
0.0050" (5.0 mils, 0.127mm)
Storage/Refrigeration Temperature
72°F (22°C)
Thickness - Adhesive
0.0020" (2.0 mils, 0.050mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1297,69000 €297,69 €
10233,66500 €2.336,65 €
25232,03720 €5.800,93 €
Manufacturers Standard Package
Unit Price without VAT:297,69000 €
Unit Price with VAT:354,25110 €