
9482PC | |
|---|---|
DigiKey Part Number | 3M160922-ND |
Manufacturer | |
Manufacturer Product Number | 9482PC |
Description | TAPE ADHESIVE TRANSFER 1"X60YDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 350 Adhesive 1.00" (25.40mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0042" (4.2 mils, 0.107mm) |
Series | Width 1.00" (25.40mm) |
Packaging Bulk | Length 180' (55.0m) 60 yds |
Part Status Active | Usage Holding, Joining, Mounting |
Tape Type Adhesive Transfer | Temperature Range 300°F (149°C) |
Adhesive Acrylic, 350 | Shelf Life Start Date of Manufacture |
Backing, Carrier Polycoated Kraft Liner | Shelf Life 24 Months |
Thickness 0.0062" (6.2 mils, 0.157mm) | Storage/Refrigeration Temperature 72°F (22°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,41000 € | 67,41 € |
| 10 | 52,12100 € | 521,21 € |
| 36 | 45,63556 € | 1.642,88 € |
| 72 | 44,43208 € | 3.199,11 € |
| Unit Price without VAT: | 67,41000 € |
|---|---|
| Unit Price with VAT: | 80,21790 € |


