
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.950" (24.13mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,45520 € | 11,38 € |
| 50 | 0,43320 € | 21,66 € |
| 100 | 0,41260 € | 41,26 € |
| 300 | 0,38173 € | 114,52 € |
| 500 | 0,36820 € | 184,10 € |
| 1.000 | 0,35062 € | 350,62 € |
| 2.500 | 0,32866 € | 821,65 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |



