
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Blue |
Gender Male | Contact Material Copper |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 0.870" (22.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59500 € | 5,95 € |
| 30 | 0,54967 € | 16,49 € |
| 50 | 0,53020 € | 26,51 € |
| 100 | 0,50490 € | 50,49 € |
| 250 | 0,47316 € | 118,29 € |
| 500 | 0,45058 € | 225,29 € |
| 1.000 | 0,42905 € | 429,05 € |
| 2.500 | 0,40219 € | 1.005,48 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |



