
94819 | |
|---|---|
DigiKey Part Number | 3M157433-ND |
Manufacturer | |
Manufacturer Product Number | 94819 |
Description | 72F-250-32-NBL NYLON DISCONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.860" (21.84mm) |
Manufacturer 3M | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Mating End Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Color Blue |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.145" (3.68mm) |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51100 € | 5,11 € |
| 30 | 0,47267 € | 14,18 € |
| 50 | 0,45580 € | 22,79 € |
| 100 | 0,43390 € | 43,39 € |
| 250 | 0,40668 € | 101,67 € |
| 500 | 0,38724 € | 193,62 € |
| 1.000 | 0,36875 € | 368,75 € |
| 2.500 | 0,34566 € | 864,15 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

