
94818 | |
|---|---|
DigiKey Part Number | 94818-01-ND |
Manufacturer | |
Manufacturer Product Number | 94818 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 14-16 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 0.860" (21.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,37320 € | 9,33 € |
| 50 | 0,35520 € | 17,76 € |
| 100 | 0,33830 € | 33,83 € |
| 300 | 0,31297 € | 93,89 € |
| 500 | 0,30188 € | 150,94 € |
| 1.000 | 0,28746 € | 287,46 € |
| 2.500 | 0,26946 € | 673,65 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |



