
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 10-18 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | - |


