
Category | Wire Gauge 10-12 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 6 Stud | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.380" (9.65mm) | Material - Insulation Vinyl |
Length - Overall 1.030" (26.16mm) | Length - Ring Center to Termination 0.290" (7.37mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.550" (13.97mm) |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV10-6F-L | Panduit Corp | 4.928 | 298-15613-ND | 1,08000 € | Similar |


