Similar

Category | Wire Gauge 14-16 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.340" (8.64mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.910" (23.11mm) | Length - Ring Center to Termination 0.290" (7.37mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.460" (11.68mm) |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNF14-8F-C | Panduit Corp | 0 | 298-15541-ND | 1,27380 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29682 € | 296,82 € |
| Unit Price without VAT: | 0,29682 € |
|---|---|
| Unit Price with VAT: | 0,35322 € |


